
Surface mount fixed inductor with 1nH inductance and 800mA rated current. Features 100mR DC resistance, 25 Q factor, and 20GHz self-resonant frequency. Operates from -55°C to 125°C in a 0402 (1005) package. Non-magnetic core, unshielded, RoHS compliant.
Kyocera HLC021R0BTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 100mR |
| Depth | 0.66mm |
| Height | 0.35mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLC021R0BTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.