
Surface mount fixed inductor with 1.5nH inductance and 679mA rated current. Features a 150mΩ DC resistance and operates within a -55°C to 125°C temperature range. This unshielded component utilizes a non-magnetic core and is housed in a 0402 (1005 metric) case. Its self-resonant frequency reaches 19GHz, with a Q factor of 25 at 450MHz.
Kyocera HLC021R5BTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 679mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.66mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 679mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 679mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLC021R5BTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.