Surface mount fixed inductor with 27nH inductance and 3% tolerance, designed for general applications. Features a 0402 (1005 metric) SMD/SMT case, unshielded construction, and non-magnetic core material. Offers a maximum DC current rating of 184mA, DC resistance of 2.1 Ohms, and a Q factor of 29 at 450MHz. Operates across a temperature range of -55°C to 125°C, with a self-resonant frequency of 3GHz. RoHS compliant and lead-free.
Kyocera HLC02270HTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 2.1R |
| Depth | 0.66mm |
| Height | 0.35mm |
| Inductance | 27nH |
| Inductance Tolerance | 3% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 184mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 29 |
| Radiation Hardening | No |
| Rated Current-Max | 184mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 3% |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLC02270HTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.