Surface mount fixed inductor with 2.7nH inductance, rated for 521mA maximum DC current. Features a 250mΩ DC resistance and a Q factor of 27 at 450MHz. Operates within a temperature range of -55°C to 125°C. Packaged in a compact 0402 (1005 metric) case with non-magnetic core material. RoHS compliant and lead-free.
Kyocera HLC022R7BTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 521mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.66mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 521mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Rated Current-Max | 521mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLC022R7BTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.