Surface mount fixed inductor with 32nH inductance and 3% tolerance. Features a 175mA current rating, 2.2 Ohm DC resistance, and a non-magnetic core. Operates across a -55°C to 125°C temperature range. Packaged in a 0402 (1005 metric) case, this unshielded component is supplied on tape and reel.
Kyocera HLC02320HTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 175mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 0.66mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 32nH |
| Inductance Tolerance | 3% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 175mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Rated Current-Max | 175mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 3% |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLC02320HTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.