Kyocera HLC028R2GTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 800mR |
| Inductance | 8.2nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLC028R2GTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.