Surface mount fixed inductor with 10nH inductance and 3% tolerance, designed for general applications. Features a 120mA current rating, 1 Ohm DC resistance, and a Q factor of 17 at 450MHz. This unshielded component utilizes a non-magnetic core and is housed in a compact 0402 (1005 metric) SMD package. Operating temperature range spans -55°C to 125°C, with a self-resonant frequency of 5GHz.
Kyocera HLQ02100HTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 120mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.58mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 10nH |
| Inductance Tolerance | 3% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 17 |
| Rated Current-Max | 120mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 3% |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLQ02100HTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.