Surface mount fixed inductor with 5.6nH inductance and 170mA rated current. Features 500mΩ DC resistance, 17 Q factor, and 7GHz self-resonant frequency. Encased in a compact 0402 (1005 metric) package with non-magnetic core material. Operates across a wide temperature range of -55°C to 125°C.
Kyocera HLQ025R6BTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 500mR |
| Depth | 0.58mm |
| Height | 0.35mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 17 |
| Rated Current-Max | 170mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLQ025R6BTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.