Kyocera HLQ025R6BTTR\500 technical specifications.
| Package/Case | 0402 |
| DC Resistance (DCR) | 500mR |
| Depth | 0.58mm |
| Height | 0.35mm |
| Impedance | 50R |
| Inductance | 5.6nH |
| Max DC Current | 170mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLQ025R6BTTR\500 to view detailed technical specifications.
No datasheet is available for this part.