
This ceramic capacitor from Kyocera features a capacitance of 30pF and a voltage rating of 2.5kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is packaged in a 2325 case. It is RoHS compliant and available in quantities of 36 per waffle pack.
Kyocera HQCCWM300GAH6A technical specifications.
| Capacitance | 30pF |
| Package/Case | 2325 |
| Length | 0.23inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | Hi-Q® |
| Termination | SMD/SMT |
| Thickness | 0.145inch |
| Tolerance | 2% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HQCCWM300GAH6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.