
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5KV 33pF 2523 REV P90 2% Tol RF/MW
Kyocera HQCCWM330GAH6A technical specifications.
| Capacitance | 33pF |
| Package/Case | 2325 |
| Height | 5.84mm |
| Length | 0.23inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | Hi-Q® |
| Termination | SMD/SMT |
| Thickness | 0.145inch |
| Tolerance | 2% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HQCCWM330GAH6A to view detailed technical specifications.
No datasheet is available for this part.