Kyocera HQCEAA122JAT6A technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 3838 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Hi-Q® |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HQCEAA122JAT6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.