Kyocera HQCEGA122JAT9A technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 3838 |
| Dielectric Material | Ceramic |
| Length | 0.38inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Hi-Q® |
| Thickness | 0.17inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HQCEGA122JAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.