Kyocera HQLCAM112JAA6A technical specifications.
| Capacitance | 1.1nF |
| Package/Case | 2524 |
| Height | 6.35mm |
| Length | 6.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Waffle |
| Series | HQ |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HQLCAM112JAA6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.