Kyocera HQLCWM330KAM6A technical specifications.
| Capacitance | 33pF |
| Package/Case | 2524 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Series | HQ |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HQLCWM330KAM6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.