Kyocera HQLEJM2R2CAA6A technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 3838 |
| Case Code (Metric) | 9797 |
| Package/Case | 3838 |
| Height | 9.65mm |
| Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Series | HQ |
| Termination | Axial |
| DC Rated Voltage | 4kV |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HQLEJM2R2CAA6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.