Kyocera HQLEKA111JAM technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 3838 |
| Case Code (Metric) | 9797 |
| Package/Case | 3838 |
| Dielectric | C0G |
| Height | 9.65mm |
| Lead Length | 19.1mm |
| Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HQ |
| Thickness | 4.32mm |
| Tolerance | 5% |
| DC Rated Voltage | 5kV |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HQLEKA111JAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.