Kyocera HR01105J technical specifications.
| Package/Case | Axial |
| Length | 0.075inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | HR, Kyocera |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 910um |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HR01105J to view detailed technical specifications.
No datasheet is available for this part.