Kyocera HR01151J/8 technical specifications.
| Package/Case | Axial |
| Height | 0.91mm |
| Length | 1.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Packaging | Bulk |
| Resistance | 150R |
| Series | HR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HR01151J/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.