The Kyocera HR01185J is a 50V 5% axial through-hole resistor with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 63mW and a resistance of 1.8MR. The resistor is packaged in bulk quantities of 25 units and is not RoHS compliant. It measures 910um in height and width, and 0.075inch in length.
Kyocera HR01185J technical specifications.
| Package/Case | Axial |
| Height | 910um |
| Length | 0.075inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1.8MR |
| RoHS Compliant | No |
| Series | HR, Kyocera |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 910um |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HR01185J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.