Kyocera HR01300J technical specifications.
| Package/Case | Axial |
| Height | 0.91mm |
| Length | 0.075inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 30R |
| RoHS Compliant | No |
| Series | HR, Kyocera |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HR01300J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.