Kyocera HR01680J technical specifications.
| Package/Case | Axial |
| Length | 0.075inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 68R |
| RoHS Compliant | No |
| Series | HR, Kyocera |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HR01680J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.