Kyocera HV04AA253JAN240 technical specifications.
| Capacitance | 25nF |
| Package/Case | DIP |
| Dielectric | C0G |
| Height - Seated (Max) | 0.24inch |
| Lead Pitch | 0.4inch |
| Lead/Base Style | Straight |
| Length | 0.402inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HV |
| Termination | PC Pin |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 0.441inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera HV04AA253JAN240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.