Kyocera K30-3C0SE25.0000MR technical specifications.
| Package/Case | 2012 |
| Current Rating | 15mA |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC5032C-C3 (K30-3C) |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K30-3C0SE25.0000MR to view detailed technical specifications.
No datasheet is available for this part.