The K50-3C0E24.5760MR is a 24.576MHz crystal oscillator from Kyocera with a frequency stability of 50ppm. It operates within a supply voltage range of 3V to 3.6V and can withstand temperatures between -10°C and 70°C. The oscillator is packaged in a standard mount and is available in quantities of 1000 per reel. It is compliant with RoHS regulations.
Kyocera K50-3C0E24.5760MR technical specifications.
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-3C |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-3C0E24.5760MR to view detailed technical specifications.
No datasheet is available for this part.