This 27MHz crystal oscillator from Kyocera features a frequency stability of 50ppm. The device operates within a temperature range of -10°C to 70°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The oscillator is packaged in a standard mount configuration and is available in quantities of 1000 per reel. The device is compliant with RoHS regulations.
Kyocera K50-3C0E27.0000MR technical specifications.
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-3C |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-3C0E27.0000MR to view detailed technical specifications.
No datasheet is available for this part.