
Surface Mount CMOS crystal oscillator operating at 25MHz. Features 50ppm frequency stability and tolerance, with a 15pF load capacitance. Housed in a 7.0mm x 5.0mm x 1.6mm (2820 imperial) SMD package. Operates from a 3V to 3.6V supply voltage, consuming a maximum of 15mA. RoHS compliant and lead-free.
Kyocera K50-3C0SE25.0000MR technical specifications.
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7050 |
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | K50-3C, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-3C0SE25.0000MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.