Kyocera K50-3C0SE40.0000MR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-3C, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-3C0SE40.0000MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.