Kyocera K50-3C1E24.0000M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | K50-3C, Kyocera |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-3C1E24.0000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.