This 32MHz crystal oscillator from Kyocera features a frequency stability of 100ppm. It operates within a temperature range of -10°C to 70°C and has a load capacitance of 15pF. The oscillator is packaged in a 2820 case and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 1000 per reel.
Kyocera K50-3C1E32.0000MR technical specifications.
| Package/Case | 2820 |
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-3C |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-3C1E32.0000MR to view detailed technical specifications.
No datasheet is available for this part.