The Kyocera K50-3C1E33.3333M is a surface mount oscillator with a frequency of 33.3333MHz. It operates over a temperature range of -10°C to 70°C and has a maximum supply current of 15mA. The oscillator is packaged in a lead-free SMD/SMT package and is available in quantities of 2000 per reel. It is suitable for use in a variety of applications, including those requiring high-frequency timing signals.
Kyocera K50-3C1E33.3333M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.3333MHz |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | K50-3C, Kyocera |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-3C1E33.3333M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.