The K50-3C1E33.3333MR is a crystal oscillator from Kyocera with a frequency of 33.33MHz and a frequency stability of 100ppm. It operates within a supply voltage range of 3V to 3.6V, with an operating supply voltage of 3.3V. The oscillator is packaged in a 2820 case and is designed for surface mount technology. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Kyocera K50-3C1E33.3333MR technical specifications.
| Package/Case | 2820 |
| Current Rating | 30mA |
| Frequency | 33.33MHz |
| Frequency Stability | 100ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | K50-3C |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-3C1E33.3333MR to view detailed technical specifications.
No datasheet is available for this part.