This Kyocera crystal oscillator operates at a frequency of 44MHz with a stability of 100ppm. It is packaged in a CSMD package and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The oscillator is RoHS compliant and suitable for use with a supply voltage between 3.0V and 3.6V.
Kyocera K50-3C1E44.0000MR technical specifications.
| Package/Case | CSMD |
| Frequency | 44MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-3C |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-3C1E44.0000MR to view detailed technical specifications.
No datasheet is available for this part.