The K50-HC0CSE30.0000MR is a 30MHz crystal with a frequency stability of 50ppm. It is packaged in a CSMD package and is suitable for use in a variety of applications. The crystal operates within a temperature range of -10°C to 70°C and can withstand supply voltages between 4.5V and 5.5V. It is available in quantities of 1000 and is packaged on tape and reel. The K50-HC0CSE30.0000MR is RoHS compliant.
Kyocera K50-HC0CSE30.0000MR technical specifications.
| Package/Case | CSMD |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-HC |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-HC0CSE30.0000MR to view detailed technical specifications.
No datasheet is available for this part.