
Surface mount crystal oscillator operating at 50MHz. Features 50ppm frequency stability and tolerance, with a 50pF load capacitance. Housed in a 7050 (2820 Imperial) SMD/SMT package, this component offers a wide operating temperature range of -10°C to 70°C and a maximum supply voltage of 5.5V. It is RoHS compliant and designed for tape and reel packaging.
Kyocera K50-HC0CSE50.0000MR technical specifications.
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7050 |
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | K50-HC, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-HC0CSE50.0000MR to view detailed technical specifications.
No datasheet is available for this part.