The Kyocera K50-HC0CSE64.0000MR is a 64MHz crystal oscillator with a frequency stability of 50ppm. It features a CSMD package and operates within a temperature range of -10°C to 70°C. The oscillator is RoHS compliant and suitable for use in a variety of applications. It is supplied in tape and reel packaging with a quantity of 1000 units per reel.
Kyocera K50-HC0CSE64.0000MR technical specifications.
| Package/Case | CSMD |
| Frequency | 64MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-HC |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-HC0CSE64.0000MR to view detailed technical specifications.
No datasheet is available for this part.