Kyocera K50-HC1CSE50.0000MR technical specifications.
| Package/Case | 2820 |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-HC |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-HC1CSE50.0000MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
