The K50-HC1CSE66.6667MR is a 66.6667MHz crystal oscillator from Kyocera, packaged in a 2820 case. It operates within a temperature range of -10°C to 70°C and has a frequency stability of 100ppm. The oscillator has a load capacitance of 15pF and a maximum supply voltage of 5.5V. It is available in a tape and reel packaging with 1000 units per package and is RoHS compliant.
Kyocera K50-HC1CSE66.6667MR technical specifications.
| Package/Case | 2820 |
| Frequency | 66.6667MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | K50-HC |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-HC1CSE66.6667MR to view detailed technical specifications.
No datasheet is available for this part.