Kyocera K50H-3C0-SE100.000MR technical specifications.
| Package/Case | 2820 |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Series | K50H-3C0-SE |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50H-3C0-SE100.000MR to view detailed technical specifications.
No datasheet is available for this part.