
Kyocera K50H-3C0-SE125.000MR technical specifications.
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7050 |
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | K50H-3C, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50H-3C0-SE125.000MR to view detailed technical specifications.
No datasheet is available for this part.