Kyocera K50HC1-CSE-14.7456MR technical specifications.
| Package/Case | 2820 |
| Current Rating | 30mA |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | K50-HC |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50HC1-CSE-14.7456MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.