Kyocera KBR-3.58MSA technical specifications.
| Frequency | 3.58MHz |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | KBR |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBR-3.58MSA to view detailed technical specifications.
No datasheet is available for this part.