Kyocera KBS-13DA-12A technical specifications.
| Capacitance | 5nF |
| Frequency | 12kHz |
| Impedance | 700R |
| Inside Diameter | 10mm |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 250 |
| Packaging | Bulk |
| Self Resonant Frequency | 12kHz |
| Series | KBS, Kyocera |
| Size | 0.51inch |
| Thickness | 360um |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBS-13DA-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.