Kyocera KBS-27DA-5G technical specifications.
| Capacitance | 16nF |
| Frequency | 4.6kHz |
| Impedance | 200R |
| Inside Diameter | 20.2mm |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 250 |
| Self Resonant Frequency | 4.6kHz |
| Series | KBS, Kyocera |
| Size | 1.06inch |
| Thickness | 530um |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBS-27DA-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.