Kyocera KBS-30DB-1A-20 technical specifications.
| Frequency | 1.5kHz |
| Height | 13mm |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | KBS, Kyocera |
| Termination | Wire Leads |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KBS-30DB-1A-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.