Kyocera KBS-35DA-3A technical specifications.
| Capacitance | 30nF |
| Frequency | 2.9kHz |
| Impedance | 350R |
| Inside Diameter | 25mm |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | KBS, Kyocera |
| Size | 1.38inch |
| Thickness | 530um |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBS-35DA-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.