Kyocera KC2520A33.3333C20E00 technical specifications.
| Package/Case | 1008 |
| Current Rating | 30mA |
| Frequency | 33.3333MHz |
| Frequency Stability | 50ppm |
| Height | 0.8mm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC2520A-C2 |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520A33.3333C20E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.