
CMOS Output Clock Oscillator, 12MHz nominal frequency, offers 50ppm frequency stability. Features a miniature ceramic SMD package with 4 pins, measuring 2.5mm x 2mm x 0.028 inches (1008 case code). Operates with a supply voltage range of 1.6V to 3.63V, drawing a maximum supply current of 3.5mA. Designed for surface mount applications, it supports a 15pF load capacitance and a maximum duty cycle of 55%. This RoHS compliant component is supplied on tape and reel.
Kyocera KC2520B12.0000C10E00 technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | SMD/SMT |
| Current Rating | 2.5mA |
| Depth | 2mm |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC2520B-C1, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520B12.0000C10E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
