Kyocera KC2520B32K7680CM2E00 technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 140uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC2520B, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520B32K7680CM2E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
