Kyocera KC3225A12.0000C30E00 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KC3225A-C3, Kyocera |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC3225A12.0000C30E00 to view detailed technical specifications.
No datasheet is available for this part.